Microchip A40MX02-1PL68I

FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Weight4.869796 g
Technical
Max Frequency160 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates3000
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height3.68 mm
Length24.23 mm
Width24.23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A40MX02-1PL68I.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A40MX02-1PL68I.

Related Parts

Descriptions

Descriptions of Microchip A40MX02-1PL68I provided by its distributors.

FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
IC FPGA MX SGL CHIP 3K 68-PLCC
MX FPGA 3K System Gates
IC FPGA 57 I/O 68PLCC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Weight4.869796 g
Technical
Max Frequency160 MHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Gates3000
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height3.68 mm
Length24.23 mm
Width24.23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A40MX02-1PL68I.

SHENGYU ELECTRONICS
Datasheet172 pages7 years ago
_legacy Avnet
Datasheet124 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements