Microchip A40MX02-1PL68

FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Weight4.869796 g
Technical
Max Frequency160 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates3000
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height3.68 mm
Length24.23 mm
Width24.23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A40MX02-1PL68.

_legacy Avnet
Datasheet124 pages14 years ago
SHENGYU ELECTRONICS
Datasheet172 pages7 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A40MX02-1PL68.

Related Parts

Descriptions

Descriptions of Microchip A40MX02-1PL68 provided by its distributors.

FPGA 40MX Family 3K Gates 295 Cells 96MHz/160MHz 0.45um (CMOS) Technology 3.3V/5V 68-Pin PLCC
IC FPGA MX SGL CHIP 3K 68-PLCC
MX FPGA 3K System Gates
IC FPGA 57 I/O 68PLCC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins68
Weight4.869796 g
Technical
Max Frequency160 MHz
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Gates3000
Number of I/Os57
Number of Logic Blocks (LABs)295
Number of Logic Elements/Cells295
Number of Registers147
Operating Supply Voltage5 V
Speed Grade1
Dimensions
Height3.68 mm
Length24.23 mm
Width24.23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A40MX02-1PL68.

_legacy Avnet
Datasheet124 pages14 years ago
SHENGYU ELECTRONICS
Datasheet172 pages7 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements