Microchip A3PN125-1VQG100

FPGA ProASIC3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency350 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature-20 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Registers3072
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Speed Grade1
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PN125-1VQG100.

Master Electronics
Datasheet114 pages11 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Alternate Parts

Price @ 1000
$ 10.7
$ 12.31
$ 10.7
$ 12.31
Stock
124,413
384,600
259,357
237,119
Authorized Distributors
6
6
6
6
Case/Package
TQFP
TQFP
TQFP
TQFP
Number of Pins
100
100
100
100
Number of Logic Blocks (LABs)
-
-
-
-
Number of Logic Elements/Cells
-
-
-
-
Number of I/Os
71
71
71
71
Number of Gates
125000
125000
125000
125000
RAM Size
4.5 kB
4.5 kB
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
1.575 V
1.575 V
Peripherals
-
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3PN125-1VQG100.

Related Parts

Descriptions

Descriptions of Microchip A3PN125-1VQG100 provided by its distributors.

FPGA ProASIC3 nano Family 125K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
A3Pn125-1Vqg100 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3PN125-1VQG100
ProASIC3 Nano FPGA, 1.5KLEs
IC FPGA 71 I/O 100VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency350 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature-20 °C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Registers3072
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Speed Grade1
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PN125-1VQG100.

Master Electronics
Datasheet114 pages11 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements