Microchip A3PN060-Z2VQG100

FPGA ProASIC®3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Gates60000
Number of I/Os71
Number of Registers1536
Operating Supply Voltage1.5 V
RAM Size2.3 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Microchip A3PN060-Z2VQG100.

_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3PN060-Z2VQG100.

Descriptions

Descriptions of Microchip A3PN060-Z2VQG100 provided by its distributors.

FPGA ProASIC®3 nano Family 60K Gates 130nm (CMOS) Technology 1.5V 100-Pin VQFP
FPGA 1536 CLBS 60000 GATES PQFP100
IC FPGA 71 I/O 100VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PN060Z2VQG100

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Gates60000
Number of I/Os71
Number of Registers1536
Operating Supply Voltage1.5 V
RAM Size2.3 kB
Speed Grade2

Documents

Download datasheets and manufacturer documentation for Microchip A3PN060-Z2VQG100.

_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements