Microchip A3PE600-FG484

FPGA ProASIC®3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates600000
Number of I/Os270
Number of Registers13824
Operating Supply Voltage1.5 V
RAM Size13.5 kB
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PE600-FG484.

SHENGYU ELECTRONICS
Datasheet160 pages8 years ago
_legacy Avnet
Datasheet152 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3PE600-FG484.

Related Parts

Descriptions

Descriptions of Microchip A3PE600-FG484 provided by its distributors.

FPGA ProASIC®3E Family 600K Gates 231MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
A3Pe600-Fg484 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A3PE600-FG484
ProASIC3 Flash FPGA 600K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PE600FG484

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates600000
Number of I/Os270
Number of Registers13824
Operating Supply Voltage1.5 V
RAM Size13.5 kB
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PE600-FG484.

SHENGYU ELECTRONICS
Datasheet160 pages8 years ago
_legacy Avnet
Datasheet152 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements