Microchip A3PE3000L-1FGG896I

FPGA ProASIC®3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins896
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates3e+06
Number of I/Os620
Number of Registers75264
Operating Supply Current25 mA
Operating Supply Voltage1.2 V
RAM Size63 kB
Speed Grade1
Dimensions
Height1.73 mm
Length31 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PE3000L-1FGG896I.

_legacy Avnet
Datasheet220 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3PE3000L-1FGG896I.

Descriptions

Descriptions of Microchip A3PE3000L-1FGG896I provided by its distributors.

FPGA ProASIC®3EL Family 3M Gates 892.86MHz 130nm (CMOS) Technology 1.2V 896-Pin FBGA
FPGA 75264 CLBS 3000000 GATES PBGA896
IC FPGA 1KB FLASH 3M 896-FBGA
IC FPGA 620 I/O 896FBGA
IC FPGA 176 I/O 208QFP
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3PE3000L1FGG896I

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins896
Weight400.011771 mg
Technical
Max Frequency892.86 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.26 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Gates3e+06
Number of I/Os620
Number of Registers75264
Operating Supply Current25 mA
Operating Supply Voltage1.2 V
RAM Size63 kB
Speed Grade1
Dimensions
Height1.73 mm
Length31 mm
Width31 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3PE3000L-1FGG896I.

_legacy Avnet
Datasheet220 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements