Microchip A3PE1500-FPQ208

FPGA ProASIC®3E Family 1.5M Gates 193MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A3PE1500-FPQ208. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins208
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Registers38400
Operating Supply Voltage1.5 V
RAM Size33.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip A3PE1500-FPQ208.

_legacy Avnet
Datasheet152 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3PE1500-FPQ208.

Descriptions

Descriptions of Microchip A3PE1500-FPQ208 provided by its distributors.

FPGA ProASIC®3E Family 1.5M Gates 193MHz 130nm (CMOS) Technology 1.5V 208-Pin PQFP
ProASIC3 Flash FPGA 1500K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackagePQFP
Number of Pins208
Technical
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Registers38400
Operating Supply Voltage1.5 V
RAM Size33.8 kB

Documents

Download datasheets and manufacturer documentation for Microchip A3PE1500-FPQ208.

_legacy Avnet
Datasheet152 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant