Microchip A3P400-2FG256

FPGA ProASIC3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency310 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os178
Number of Registers9216
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Speed Grade2
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P400-2FG256.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Mouser
Datasheet77 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P400-2FG256.

Related Parts

Descriptions

Descriptions of Microchip A3P400-2FG256 provided by its distributors.

FPGA ProASIC3 Family 400K Gates 310MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA
A3P400-2Fg256 256 Lfbga 17X17X1.7Mm Tray Rohs Compliant: Yes |Microchip A3P400-2FG256
FPGA 9216 CLBS 400000 GATES 350 MHz PBGA256
FPGA - Field Programmable Gate Array A3P400-2FG256
IC FPGA 1KB FLASH 400K 256-FBGA
ProASIC3 Flash FPGA 400K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageFBGA
MountSurface Mount
Number of Pins256
Weight400.011771 mg
Technical
Max Frequency310 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates400000
Number of I/Os178
Number of Registers9216
Operating Supply Voltage1.5 V
RAM Size6.8 kB
Speed Grade2
Dimensions
Height1.2 mm
Length17 mm
Width17 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P400-2FG256.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Mouser
Datasheet77 pages20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements