Microchip A3P250-VQ100I

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates250000
Number of I/Os68
Number of Registers6144
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Schedule B8542320050
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P250-VQ100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
Upverter
Datasheet220 pages8 years ago
_legacy Avnet
Datasheet182 pages15 years ago

Inventory History

3 month trend:
+143%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P250-VQ100I.

Related Parts

Descriptions

Descriptions of Microchip A3P250-VQ100I provided by its distributors.

FPGA ProASIC®3 Family 250K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 Series 250000 System Gate 68 I/O 1.575 V Surface Mount FPGA - VQFP-100
ProASIC3 A3P250 100-TQFP TIN/LEAD (SN/PB) field programmable gate array 1mm 1.5V 231MHz 4.5kB
Field Programmable Gate Array, 6144 CLBs, 250000 Gates, 350MHz, CMOS, PQFP100

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3P250-VQ100I.
  • A3P250VQ100I
  • A3P250VQ100I.

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Frequency231 MHz
Max Frequency231 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates250000
Number of I/Os68
Number of Registers6144
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Schedule B8542320050
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P250-VQ100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
Upverter
Datasheet220 pages8 years ago
_legacy Avnet
Datasheet182 pages15 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements