Microchip A3P125-2VQ100I

FPGA ProASICĀ®3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency310 MHz
Max Operating Temperature85 Ā°C
Max Supply Voltage1.575 V
Min Operating Temperature-40 Ā°C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Registers3072
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Speed Grade2
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P125-2VQ100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Alternate Parts

Price @ 1000
$ 15.11
$ 13.23
Stock
304,790
183,576
Authorized Distributors
5
6
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
71
71
Number of Gates
125000
125000
RAM Size
4.5 kB
4.5 kB
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P125-2VQ100I.

Related Parts

Descriptions

Descriptions of Microchip A3P125-2VQ100I provided by its distributors.

FPGA ProASICĀ®3 Family 125K Gates 310MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
A3P125-2Vq100I 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P125-2VQ100I
IC FPGA 1KB FLASH 125K 100-VQFP
ProASIC3 Flash FPGA 125K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency310 MHz
Max Operating Temperature85 Ā°C
Max Supply Voltage1.575 V
Min Operating Temperature-40 Ā°C
Min Supply Voltage1.425 V
Number of Gates125000
Number of I/Os71
Number of Registers3072
Operating Supply Voltage1.5 V
RAM Size4.5 kB
Speed Grade2
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P125-2VQ100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements