Microchip A3P1000L-FG484

FPGA ProASIC®3L Family 1M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency781.25 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1e+06
Number of I/Os300
Number of Registers24576
Operating Supply Voltage1.2 V
RAM Size18 kB
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P1000L-FG484.

_legacy Avnet
Datasheet220 pages15 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P1000L-FG484.

Descriptions

Descriptions of Microchip A3P1000L-FG484 provided by its distributors.

FPGA ProASIC®3L Family 1M Gates 781.25MHz 130nm (CMOS) Technology 1.2V 484-Pin FBGA
IC FPGA 1KB FLASH 1M 484-FBGA
IC FPGA 300 I/O 484FBGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Weight400.011771 mg
Technical
Max Frequency781.25 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.26 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Gates1e+06
Number of I/Os300
Number of Registers24576
Operating Supply Voltage1.2 V
RAM Size18 kB
Dimensions
Height1.73 mm
Length23 mm
Width23 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P1000L-FG484.

_legacy Avnet
Datasheet220 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant