Microchip A3P060-VQ100T

FPGA ProASIC®3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates60000
Number of I/Os71
Number of Registers1536
Operating Supply Voltage1.5 V
RAM Size2.3 kB
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P060-VQ100T.

SHENGYU ELECTRONICS
Datasheet154 pages11 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Mouser
Datasheet132 pages16 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P060-VQ100T.

Related Parts

Descriptions

Descriptions of Microchip A3P060-VQ100T provided by its distributors.

FPGA ProASIC®3 Family 60K Gates 231MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
ProASIC3 Flash FPGA 60K System Gates
IC FPGA 71 I/O 100VQFP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency231 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates60000
Number of I/Os71
Number of Registers1536
Operating Supply Voltage1.5 V
RAM Size2.3 kB
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P060-VQ100T.

SHENGYU ELECTRONICS
Datasheet154 pages11 years ago
_legacy Avnet
Datasheet216 pages14 years ago
Mouser
Datasheet132 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements