Microchip A3P030-2QNG68

FPGA ProASIC®3 Family 30K Gates 310MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Technical
Frequency310 MHz
Max Frequency310 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os49
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Speed Grade2
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-2QNG68.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-2QNG68.

Related Parts

Descriptions

Descriptions of Microchip A3P030-2QNG68 provided by its distributors.

FPGA ProASIC®3 Family 30K Gates 310MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
A3P030-2Qng68 68 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-2QNG68
FPGA 768 CLBS 30000 GATES 350 MHz QCC68

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Technical
Frequency310 MHz
Max Frequency310 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os49
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Speed Grade2
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-2QNG68.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements