Microchip A3P030-2QNG48

FPGA ProASIC®3 Family 30K Gates 310MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Max Frequency310 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os34
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Speed Grade2
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-2QNG48.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-2QNG48.

Related Parts

Descriptions

Descriptions of Microchip A3P030-2QNG48 provided by its distributors.

FPGA ProASIC®3 Family 30K Gates 310MHz 130nm (CMOS) Technology 1.5V 48-Pin QFN EP
A3P030-2Qng48 48 Vqfn 6X6X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-2QNG48
FPGA - Field Programmable Gate Array A3P030-2QNG48

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins48
Technical
Max Frequency310 MHz
Max Operating Temperature70 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os34
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Speed Grade2
Dimensions
Height880 µm
Length6 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-2QNG48.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements