Microchip A3P030-1VQ100I

FPGA ProASIC3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency272 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os77
Number of Registers768
Operating Supply Voltage1.5 V
Speed Grade1
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-1VQ100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Alternate Parts

Price @ 1000
$ 7.92
$ 6.87
Stock
272,993
344,068
Authorized Distributors
5
5
Case/Package
TQFP
TQFP
Number of Pins
100
100
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
77
77
Number of Gates
30000
30000
RAM Size
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V
Peripherals
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-1VQ100I.

Related Parts

Descriptions

Descriptions of Microchip A3P030-1VQ100I provided by its distributors.

FPGA ProASIC3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 100-Pin VQFP
A3P030-1Vq100I 100 Tqfp 14X14X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-1VQ100I
FPGA 768 CLBS 30000 GATES 350 MHz PQFP100
IC FPGA 1KB FLASH 30K 100-VQFP
ProASIC3 Flash FPGA 30K System Gates

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageTQFP
MountSurface Mount
Number of Pins100
Technical
Max Frequency272 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os77
Number of Registers768
Operating Supply Voltage1.5 V
Speed Grade1
Dimensions
Height1 mm
Length14 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-1VQ100I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements