Microchip A3P030-1QNG68I

FPGA ProASIC®3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Weight150.507618 mg
Technical
Frequency272 MHz
Max Frequency272 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os49
Number of Logic Elements/Cells330
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-1QNG68I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-1QNG68I.

Descriptions

Descriptions of Microchip A3P030-1QNG68I provided by its distributors.

FPGA ProASIC®3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
IC FPGA 1KB FLASH 30K 68-QFN
IC FPGA 49 I/O 68QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Weight150.507618 mg
Technical
Frequency272 MHz
Max Frequency272 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os49
Number of Logic Elements/Cells330
Operating Supply Current15 mA
Operating Supply Voltage1.5 V
Dimensions
Height880 µm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-1QNG68I.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements