Microchip A3P030-1QNG68

FPGA ProASICĀ®3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Technical
Max Frequency272 MHz
Max Operating Temperature70 Ā°C
Max Supply Voltage1.575 V
Min Operating Temperature0 Ā°C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os49
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Speed Grade1
Dimensions
Height880 Āµm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-1QNG68.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip A3P030-1QNG68.

Related Parts

Descriptions

Descriptions of Microchip A3P030-1QNG68 provided by its distributors.

FPGA ProASICĀ®3 Family 30K Gates 272MHz 130nm (CMOS) Technology 1.5V 68-Pin QFN EP
A3P030-1Qng68 68 Vqfn 8X8X1Mm Tray Rohs Compliant: Yes |Microchip A3P030-1QNG68
IC FPGA 1KB FLASH 30K 68-QFN
ProASIC3 FPGA, 330LEs
IC FPGA 49 I/O 68QFN
IC FPGA 34 I/O 48QFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins68
Technical
Max Frequency272 MHz
Max Operating Temperature70 Ā°C
Max Supply Voltage1.575 V
Min Operating Temperature0 Ā°C
Min Supply Voltage1.425 V
Number of Gates30000
Number of I/Os49
Number of Registers768
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
Speed Grade1
Dimensions
Height880 Āµm
Length8 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for Microchip A3P030-1QNG68.

SHENGYU ELECTRONICS
Datasheet221 pages8 years ago
_legacy Avnet
Datasheet216 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements