Omron A3DA-90A1-00EG

ASSEMBLED LIGHTED PUSHBUTTON | Omron Automation A3DA-90A1-00EG
Datasheet

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron A3DA-90A1-00EG.

Sager Electronics
Datasheet10 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 32.3
$ 31.64
$ 31.64
Stock
27
21
21
Authorized Distributors
9
9
9
Throw Configuration
SPST
SPST
SPST
Contact Plating
-
-
-
Housing Material
-
-
-
Termination
Solder
Solder
Solder
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (DC)
30 V
30 V
30 V
Illumination Type
LED
LED
LED
Illumination Color
-
-
-
Mechanical Life
1 Mcycles
1 Mcycles
1 Mcycles

Engineering Resources

View Evaluation kits and Reference designs for Omron A3DA-90A1-00EG.

Related Parts

Descriptions

Descriptions of Omron A3DA-90A1-00EG provided by its distributors.

ASSEMBLED LIGHTED PUSHBUTTON | Omron Automation A3DA-90A1-00EG
SWITCH PUSH SPST-NO 0.1A 30V
ASSEMBLED LIGHTED PUSHBUT HEAVY DUTY SWITCHES

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3DA90A100EG
  • A3DA90A100EGNC

Technical Specifications

Physical
Mechanical Life1 Mcycles
MountFront, Panel
Technical
Current Rating100 mA
Electrical Life100 kcycles
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-10 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Omron A3DA-90A1-00EG.

Sager Electronics
Datasheet10 pages18 years ago

Compliance

Environmental Classification
RatingsIP40
RoHSCompliant