Try the Octopart BOM Tool! Ad
octopart.com

See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A3C-8DA-2DSA Contact ··

Technical Specifications

Size-Width 4 mm
Lead-Free Status Contains Lead
Packaging Bulk
Size-Length 8 mm
Contact Plating Gold
Number of Contacts 8
Gender Female
Housing Color Black
RoHS Non-Compliant
Size-Height 4.2 mm
Housing Material Plastic
Contact Material Phosphor Bronze
Pin Pitch 2 mm
Number of Positions 8
Number of Rows 2
Mounting Type Through Hole

Documents

Digi-Key
Datasheet 16 pages 12 years ago

Alternate Names

HIROSE ELECTRIC A3C-8DA-2DSA
HRS A3C-8DA-2DSA
Hirose Electric Co Ltd A3C-8DA-2DSA
HIRO A3C-8DA-2DSA
HIROSE ELECTRIC USA INC A3C-8DA-2DSA
HIROSE ELECT A3C-8DA-2DSA
HIROSE ELECTRIC UK LTD A3C-8DA-2DSA
HIROSE(HRS) A3C-8DA-2DSA
HRS (HIROSE) A3C-8DA-2DSA
Hirose Electronic Co Ltd A3C-8DA-2DSA
HIROSE ELECTRIC USA A3C-8DA-2DSA
HIROSE ELECTRONIC A3C-8DA-2DSA
HIROSE ELECTRIC CO LTD (VA) A3C-8DA-2DSA
Hirose Connectors A3C-8DA-2DSA
HIROSE ELECTRIC GROUP A3C-8DA-2DSA
HIROSE ELECTRIC / HRS A3C-8DA-2DSA
HIROSE ELECTRIC EUROPE A3C-8DA-2DSA
0533 HIROSE A3C-8DA-2DSA
HIROSE(RoHS) A3C-8DA-2DSA
Hirose Electric GmbH A3C-8DA-2DSA
HIROSE ELECTRIC COMPANY LIMITE A3C-8DA-2DSA
Hirose Electric Co L A3C-8DA-2DSA

Search for other parts like A3 »