See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A3C-24DA-2DSE Contact ··

Technical Specifications

Contact Material Phosphor Bronze
Size-Width 4 mm
Mounting Type Through Hole
Number of Rows 2
Number of Contacts 24
Size-Height 4.2 mm
Lead-Free Status Contains Lead
Size-Length 24 mm
Gender Female
Number of Positions 24
Contact Plating Gold
RoHS Non-Compliant
Pin Pitch 2 mm
Packaging Bulk
Housing Color Black
Housing Material Plastic

Documents

Digi-Key
Datasheet 16 pages 12 years ago

Alternate Names

HRS A3C-24DA-2DSE
HIROSE ELECTRIC A3C-24DA-2DSE
Hirose Electric Co Ltd A3C-24DA-2DSE
HIRO A3C-24DA-2DSE
HIROSE ELECTRIC USA INC A3C-24DA-2DSE
HIROSE ELECT A3C-24DA-2DSE
HIROSE ELECTRIC UK LTD A3C-24DA-2DSE
HIROSE(HRS) A3C-24DA-2DSE
HRS (HIROSE) A3C-24DA-2DSE
Hirose Electronic Co Ltd A3C-24DA-2DSE
HIROSE ELECTRIC USA A3C-24DA-2DSE
HIROSE ELECTRONIC A3C-24DA-2DSE
HIROSE ELECTRIC CO LTD (VA) A3C-24DA-2DSE
Hirose Connectors A3C-24DA-2DSE
HIROSE ELECTRIC GROUP A3C-24DA-2DSE
HIROSE ELECTRIC / HRS A3C-24DA-2DSE
HIROSE ELECTRIC EUROPE A3C-24DA-2DSE
0533 HIROSE A3C-24DA-2DSE
HIROSE(RoHS) A3C-24DA-2DSE
Hirose Electric GmbH A3C-24DA-2DSE
HIROSE ELECTRIC COMPANY LIMITE A3C-24DA-2DSE
Hirose Electric Co L A3C-24DA-2DSE

Search for other parts like A3 »