HIROSE ELECTRIC A3B-18D-2C

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating (AC)200 V
Dimensions
Contact Pitch2 mm
Depth7 mm
Height4 mm
Length18 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-18D-2C.

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet16 pages5 years ago
Farnell
Datasheet16 pages7 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3B-18D-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3B-18D-2C provided by its distributors.

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Bag Automotive
2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3B-18D-2C
Headers & Wire Housings 18P DR CRIMP SOCKET
RECEPTACLE HOUSING, 18POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: A3B Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; SVHC

Images

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3B18D2C

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts18
Number of Positions18
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating (AC)200 V
Dimensions
Contact Pitch2 mm
Depth7 mm
Height4 mm
Length18 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-18D-2C.

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago
Datasheet16 pages5 years ago
Farnell
Datasheet16 pages7 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant