HIROSE ELECTRIC A3B-16PA-2DS(51)

Conn Unshrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions16
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height5 mm
Length16 mm
Pitch2 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-16PA-2DS(51).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet16 pages7 years ago

Inventory History

3 month trend:
+0.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3B-16PA-2DS(51).

Descriptions

Descriptions of HIROSE ELECTRIC A3B-16PA-2DS(51) provided by its distributors.

Conn Unshrouded Header HDR 16 POS 2mm Solder RA Thru-Hole Bag
2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3B-16PA-2DS(51)
CONNECTOR, HEADER, 16POS, 2ROW, 2MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions16
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height5 mm
Length16 mm
Pitch2 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-16PA-2DS(51).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet16 pages7 years ago