HIROSE ELECTRIC A3B-14PA-2DS(51)

2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3B-14PA-2DS(51)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions14
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height5 mm
Length14 mm
Pitch2 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-14PA-2DS(51).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet16 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3B-14PA-2DS(51).

Descriptions

Descriptions of HIROSE ELECTRIC A3B-14PA-2DS(51) provided by its distributors.

2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3B-14PA-2DS(51)
Headers & Wire Housings
D ROW 14WAY R/A PIN 2MM
621-0356-9-51 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBlack
Technical
Connector TypeHeader
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions14
OrientationRight Angle
Dimensions
Contact Pitch2 mm
Height5 mm
Length14 mm
Pitch2 mm
Width6.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-14PA-2DS(51).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page6 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page6 years ago
Datasheet16 pages7 years ago