HIROSE ELECTRIC A3B-10D-2C

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating200 V
Dimensions
Contact Pitch2 mm
Depth7 mm
Height4 mm
Lead Pitch2 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-10D-2C.

element14 APAC
Datasheet1 page6 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet16 pages5 years ago
Farnell
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages7 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+144%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3B-10D-2C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3B-10D-2C provided by its distributors.

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
10 Position Dual Row 2 mm Spacing Crimp Female Receptacle Housing
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Black Bag Automotive
2.0mm Pitch Double Row Miniature Connectors
Hirose SCT
Headers & Wire Housings 10P DR CRIMP SOCKET
Receptacle Housing, 10Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:10Contacts; Gender:Receptacle; Product Range:A3B Series; Contact Termination Type:-; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) A3B-10D-2C

Images

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3B10D2C

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolybutylene
MountCable, Free Hanging
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating200 V
Dimensions
Contact Pitch2 mm
Depth7 mm
Height4 mm
Lead Pitch2 mm
Length10 mm
Pitch2 mm
Row Spacing2.0066 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3B-10D-2C.

element14 APAC
Datasheet1 page6 years ago
TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet16 pages5 years ago
Farnell
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages7 years ago
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant