HIROSE ELECTRIC A3A-44PA-2SV(71)

Connector Board to Board Header 44 Position 2mm Solder Straight Surface Mount
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBrass
Contact PlatingGold
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length3.5052 mm
Contact Pitch2 mm
Depth4 mm
Height5.3 mm
Lead Pitch2 mm
Length44 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3A-44PA-2SV(71).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3A-44PA-2SV(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3A-44PA-2SV(71) provided by its distributors.

Connector Board to Board Header 44 Position 2mm Solder Straight Surface Mount
2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Conn Unshrouded Header HDR 44 POS 2mm Solder ST Top Entry SMD Automotive Tube
Connector, Header, 44Pos, 2Row, 2Mm; Pitch Spacing:2Mm; No. Of Contacts:44Contacts; Gender:Header; Product Range:A3 Series; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Rohs Compliant: Yes |Hirose(Hrs) A3A-44PA-2SV(71)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBrown
Contact MaterialBrass
Contact PlatingGold
Housing ColorBrown
Housing MaterialPolyphenylene
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts44
Number of Positions44
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Mating Length3.5052 mm
Contact Pitch2 mm
Depth4 mm
Height5.3 mm
Lead Pitch2 mm
Length44 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3A-44PA-2SV(71).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Factory Futures
Datasheet16 pages15 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant