HIROSE ELECTRIC A3A-32DA-2SV(71)

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold
Housing ColorBrown
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2 mm
Height4.2 mm
Lead Pitch2 mm
Length32 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3A-32DA-2SV(71).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet16 pages5 years ago
DigiKey
Datasheet16 pages19 years ago

Inventory History

3 month trend:
-6.20%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3A-32DA-2SV(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3A-32DA-2SV(71) provided by its distributors.

2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Connector Board to Board Socket Strip 32 Position 2mm Solder Straight Surface Mount
2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3A-32DA-2SV(71)
Headers & Wire Housings 32POS VERT SMT RECPT SEL GLD PLT W/BOSS
Conn Socket Strip RCP 32 POS 2mm Solder ST SMD Automotive Tube
CONNECTOR, RCPT, 32POS, 2ROW, 2MM
CONN RCPT 32POS 0.079 GOLD SMD
CONNECTOR, RCPT, 32POS, 2ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 32Contacts; Gender: Receptacle; Product Range: A3 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBrown
Contact MaterialBronze
Contact PlatingGold
Housing ColorBrown
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
GenderFemale
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating200 V
Dimensions
Contact Pitch2 mm
Height4.2 mm
Lead Pitch2 mm
Length32 mm
Pitch2 mm
Row Spacing2.0066 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3A-32DA-2SV(71).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
Datasheet16 pages5 years ago
DigiKey
Datasheet16 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant