Hoffman A363612LP

Metallic Enclosure 36 inch Height x 36 inch Width x 12 inch Depth - GR0735091

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
06B5686 1 Buy Now »
USD
929.84 858.92 858.92 858.92 858.92
Carlton-Bates
78351027950 0 ··
USD
883.87 883.87 883.87 883.87 883.87
Zoro
G7537966 Yes ··
USD
897.49 897.49 897.49 897.49 897.49
Raptor Supplies
GR0735091 Yes ··
GBP
1379.28 1379.28 1379.28 1379.28 1379.28
Allied Electronics
70303443 0 ··
USD
879.06 879.06 879.06 879.06 879.06
Crescent Electric Supply Co
132012 Yes ··
USD
1136.41 1136.41 1136.41 1136.41 1136.41
Grainger
32EZ76 Yes ··
USD
1659.00 1659.00 1659.00 1659.00 1659.00

Descriptions

Hoffman A363612LP HOFF-E ENCLOSURE 36.00X36,
Crescent Electric Supply Co
Enclosure 36.00x36.00x12.00 , 36.00x36.00x12.00, Steel
Allied Electronics
Wall Mount Enclosure 36.00 x 36.00 x 12.00 NEMA 12
Carlton-Bates
ENCLOSURE, WALL MOUNT, STEEL, GRAY
Newark
HOFFMAN A363612LP Enclosr, Metllc, 36In.H x 36In.W x 12In.D. More details: Enclosure, Metallic, Height 36.00 In., Width 36.00 In., Depth 12.00 In., Material Carbon Steel, No Knockouts, NEMA Rating 12, 13, Finish ANSI 61 Polyester Powder, Hinged Enclosure Cover Type, IP Rating 65, Metal Gauge 14/16, Color Gray, Neoprene Gasket, Series A12, Wall Mounting, Features Mounting Holes, Interior Panel G8759895, Standards UL Listed, CSA Certified, IEC, cUL
Zoro
Metallic Enclosure 36 inch Height x 36 inch Width x 12 inch Depth - GR0735091
Raptor Supplies
Hoffman Metallic Enclosure (36inhx36inwx12ind). Model: A363612LP. More details: Enclosure, Basic Material Metallic, No Knockouts, Nema Rating 12, 13, Hinged Clamp Enclosure Cover Type, Height 36 In., Width 36 In., Depth 12 In., Material Carbon Steel, Ip Rating 65, Metal Gauge 14, 16, Color Gray, Finish Ansi 61 Polyester Powder, Gasket Neoprene, Series A12, Mounting Wall, Features Mounting Holes, Standards Ul, Csa, Iec, Cul, Nema, Interior Panel 32ft61
Grainger

Technical Specifications

RoHS Compliant

Documents

Newark
Datasheet 4 pages 12 years ago
Datasheet 4 pages 2 years ago
Allied Electronics
Datasheet 4 pages 3 years ago
Onlinecomponents.com
Datasheet 4 pages 3 years ago

Images

Alternate Names

HOFFMAN PRODUCTS A363612LP
HOFF A363612LP
HOFFMAN ENCLOSURES A363612LP
HOFFMAN ENGINEERING A363612LP
HOFFM A363612LP
Hoffmann/Pentair A363612LP
HOFFMAN ENGINEERING COMP A363612LP
HOF A363612LP
HOFFMAN ENGR A363612LP
Hoffman industrial Products A363612LP
HOFFMAN PUMP A363612LP
Hoffman Canada A363612LP
HOFFMAN/MCLEAN A363612LP
HOFFMAN ELECTRONICS A363612LP
Hoffman Encl A363612LP
Hoffman/Pentair Technical Products A363612LP

Search for other parts like A363612 »