Allegro MicroSystems A3425EK-T

Hall Effect Sensor Bipolar 5V/9V/12V/15V Automotive 4-Pin SIP Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Operating Supply Current6 mA
Output Current70 mA
Output TypeDigital
PackagingBulk
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3425EK-T.

_legacy Avnet
Datasheet21 pages12 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A3425EK-T.

Descriptions

Descriptions of Allegro MicroSystems A3425EK-T provided by its distributors.

Hall Effect Sensor Bipolar 5V/9V/12V/15V Automotive 4-Pin SIP Bulk
SPECIALTY ANALOG CIRCUIT PSIP4
HALL EFFECT BIPOPAR SWITCH, DUAL, SIP; Hall Effect Type:Bipolar; Output Current:70mA; Sensor Case Style:SIP; No. of Pins:4; Supply Voltage Range:3.3V to 18V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:3425; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SIP; Supply Voltage Max:18V; Supply Voltage Min:3.3V; Termination Type:Through Hole

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3425EKT

Technical Specifications

Physical
Case/PackageSIP
MountThrough Hole
Number of Pins4
Technical
Max Operating Temperature85 °C
Max Output Current20 mA
Max Supply Voltage18 V
Min Operating Temperature-40 °C
Min Supply Voltage3.3 V
Operating Supply Current6 mA
Output Current70 mA
Output TypeDigital
PackagingBulk
TerminationThrough Hole

Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A3425EK-T.

_legacy Avnet
Datasheet21 pages12 years ago
Farnell
Datasheet20 pages14 years ago
Datasheet20 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant