Allegro MicroSystems A3280LLT

Magnetic Switch Latch SOT89-3
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-89-3
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Operating Supply Current8 mA
Output Current25 mA
Output TypeDigital
PackagingBulk

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A3280LLT.

Descriptions

Descriptions of Allegro MicroSystems A3280LLT provided by its distributors.

MAGNETIC SWITCH LATCH SOT89-3
IC SWITCH HALL EFFECT SOT89

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageSOT-89-3
MountSurface Mount
Number of Pins4
Technical
Max Operating Temperature150 °C
Max Output Current25 mA
Max Supply Voltage24 V
Min Operating Temperature-40 °C
Min Supply Voltage4.2 V
Operating Supply Current8 mA
Output Current25 mA
Output TypeDigital
PackagingBulk

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant