Allegro MicroSystems A3212LUA

Magnetic Switch Omnipolar SOT23W

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
Technical
Max Operating Temperature150 °C
Max Output Current1 mA
Min Operating Temperature-40 °C
Operating Supply Current2 mA
Output TypeDigital
PackagingBulk
TypeOmnipolar Switch

Alternate Parts

Price @ 1000
$ 0.619
Stock
15
196,146
Authorized Distributors
0
2
Case/Package
SIP
SIP
Number of Pins
-
3
Output Current
-
1 mA
Operating Supply Current
2 mA
2 mA
Min Supply Voltage
-
2.5 V
Max Supply Voltage
-
3.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
150 °C
150 °C

Engineering Resources

View Evaluation kits and Reference designs for Allegro MicroSystems A3212LUA.

Descriptions

Descriptions of Allegro MicroSystems A3212LUA provided by its distributors.

MAGNETIC SWITCH OMNIPOLAR SOT23W
IC SWITCH HALL EFFECT 3SIP
new, original packaged

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • ALLEGRO MICROSYSTEM INCORPORATED
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • Allegro MicroSystems Europe Ltd
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • ALLGRO
  • Allegro Microsystem

Technical Specifications

Physical
Case/PackageSIP
Technical
Max Operating Temperature150 °C
Max Output Current1 mA
Min Operating Temperature-40 °C
Operating Supply Current2 mA
Output TypeDigital
PackagingBulk
TypeOmnipolar Switch

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant