TE Connectivity A31725-ND

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for A31725-ND. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Contact PlatingGold
Housing ColorWhite
Number of Pins4
Technical
GenderFemale
Max Operating Temperature40 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Dimensions
Height10 mm
Length12.2 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A31725-ND.

Upverter
Datasheet1 page0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity A31725-ND.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact PlatingGold
Housing ColorWhite
Number of Pins4
Technical
GenderFemale
Max Operating Temperature40 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Positions4
Dimensions
Height10 mm
Length12.2 mm
Width7.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity A31725-ND.

Upverter
Datasheet1 page0 years ago