Hoffman A30H24DLP

Metallic Junction Box Enclosure 30 inch Height x 24 inch Width - GR0735313

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
20C6521 2 Buy Now »
USD
913.13 847.38 796.25 796.25 796.25
Carlton-Bates
78351024590 0 ··
USD
819.47 819.47 819.47 819.47 819.47
Zoro
G8750454 Yes ··
USD
1036.14 1036.14 1036.14 1036.14 1036.14
Raptor Supplies
GR0735313 Yes ··
GBP
1278.48 1278.48 1278.48 1278.48 1278.48
Crescent Electric Supply Co
150022 Yes ··
USD
1053.60 1053.60 1053.60 1053.60 1053.60
Allied Electronics
70303349 0 ··
USD
815.13 815.13 815.13 815.13 815.13
Grainger
32FC72 Yes ··
USD
1573.00 1573.00 1573.00 1573.00 1573.00

Descriptions

Metallic Junction Box Enclosure 30 inch Height x 24 inch Width - GR0735313
Raptor Supplies
Wall Mount Enclosure 30.00 x 24.00 x 12.00 NEMA 4
Carlton-Bates
HOFFMAN A30H24DLP Junc Box Enclsr, Mtllc, 30InHx 24InWx12InD. More details: Junction Box Enclosure, Metallic, Height 30.00 In., Width 24.00 In., Depth 12.00 In., Material Carbon Steel, No Knockouts, NEMA Rating 4, 12, 13, Finish ANSI 61 Polyester Powder, Hinged Enclosure Cover Type, IP Rating 66, Metal Gauge 14/16, Color Gray, Neoprene Gasket, Series A4, Wall Mounting, Features Data Pocket, Interior Panel G8759782, Standards UL Listed, CSA Certified, IEC, cUL
Zoro
Type 4 Encl. 30.00x24.00x12.00
Newark
Type 4 Encl. 30.00x24.00x12.00 Gray, 30.00x24.00x12.00, Steel
Allied Electronics
Hoffman Metallic Jct Box Enclosure (30inh X 24inw). Model: A30H24DLP. More details: Junction Box Enclosure, Basic Material Metallic, No Knockouts, Nema Rating 4, 12, 13, Hinged Clamp Enclosure Cover Type, Height 30 In., Width 24 In., Depth 12 In., Material Carbon Steel, Ip Rating 66, Metal Gauge 14, 16, Color Gray, Finish Ansi 61 Polyester Powder, Gasket Neoprene, Series A4, Mounting Wall, Features Data Pocket, Standards Ul, Csa, Iec, Cul, Nema, Interior Panel 32ft50
Grainger
"Hoffman Pentair A30H24DLP Solid Single Door Equipment Protection Enclosure 14 Gauge Steel, ANSI 61 Gray, Wall Mount, Padlocking Cover,"
Crescent Electric Supply Co

Technical Specifications

Housing Color Gray
RoHS Compliant

Documents

Newark
Datasheet 2 pages 2 years ago
Datasheet 2 pages 3 years ago
Datasheet 4 pages 12 years ago

Images

Alternate Names

HOFFMAN PRODUCTS A30H24DLP
HOFF A30H24DLP
HOFFMAN ENCLOSURES A30H24DLP
HOFFMAN ENGINEERING A30H24DLP
HOFFM A30H24DLP
Hoffmann/Pentair A30H24DLP
HOFFMAN ENGINEERING COMP A30H24DLP
HOF A30H24DLP
HOFFMAN ENGR A30H24DLP
Hoffman industrial Products A30H24DLP
HOFFMAN PUMP A30H24DLP
Hoffman Canada A30H24DLP
HOFFMAN/MCLEAN A30H24DLP
HOFFMAN ELECTRONICS A30H24DLP
Hoffman Encl A30H24DLP
Hoffman/Pentair Technical Products A30H24DLP

Search for other parts like A30 »