Try the Octopart BOM Tool! Ad
octopart.com

Hoffman A302408LP

Junction Box;Panel Mount;Steel;Gray/White;30x24x8 In;NEMA13;Hinged;Screw Clamp

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96F4608 1 Buy Now »
USD
646.00 599.49 563.32 563.32 563.32
Carlton-Bates
78351028240 0 ··
USD
579.72 579.72 579.72 579.72 579.72
Zoro
G7593223 Yes ··
USD
469.42 469.42 469.42 469.42 469.42
Allied Electronics
70067030 1 Buy Now »
USD
573.13 573.13 573.13 573.13 573.13
Raptor Supplies
GR0735083 Yes ··
GBP
905.52 905.52 905.52 905.52 905.52
Crescent Electric Supply Co
46986 Yes ··
USD
745.36 745.36 745.36 745.36 745.36
Grainger
32EZ68 Yes ··
USD
1089.00 1089.00 1089.00 1089.00 1089.00
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Supply
A302408LP 29 Send RFQ »

Descriptions

Hoffman Pentair A302408LP Single Door Enclosure 14 Gauge Steel, ANSI 61 Gray Outside, White Inside, Wall Mount, Padlocking Cover,
Crescent Electric Supply Co
Junction Box;Panel Mount;Steel;Gray/White;30x24x8 In;NEMA13;Hinged;Screw Clamp
Allied Electronics
Metallic Enclosure 14/16 gauge 30 inch Height x 24 inch Width - GR0735083
Raptor Supplies
Wall Mount Enclosure 30.00 x 24.00 x 8.00 NEMA 12
Carlton-Bates
Hoffman Metallic Enclosure (14/16 Ga.) 30inhx24inw. Model: A302408LP. More details: Enclosure, Basic Material Metallic, No Knockouts, Nema Rating 12, 13, Hinged Clamp Enclosure Cover Type, Height 30 In., Width 24 In., Depth 8 In., Material Carbon Steel, Ip Rating 65, Metal Gauge 14, 16, Color Gray, Finish Ansi 61 Polyester Powder, Gasket Neoprene, Series A12, Mounting Wall, Features Mounting Holes, Standards Ul, Csa, Iec, Cul, Nema, Interior Panel 32ft50
Grainger
HOFFMAN A302408LP Enclosr, Metallc, 30In.H x 24In.W x 8In.D. More details: Enclosure, Metallic, Height 30.00 In., Width 24.00 In., Depth 8.00 In., Material Carbon Steel, No Knockouts, NEMA Rating 12, 13, Finish ANSI 61 Polyester Powder, Hinged Enclosure Cover Type, IP Rating 65, Metal Gauge 14/16, Color Gray, Neoprene Gasket, Series A12, Wall Mounting, Features Mounting Holes, Interior Panel G8759782, Standards UL Listed, CSA Certified, IEC, cUL
Zoro
ENCLOSURE, WALL MOUNT, STEEL, GRAY
Newark

Technical Specifications

RoHS Compliant

Documents

Newark
Datasheet 4 pages 2 years ago
Datasheet 4 pages 12 years ago
Allied Electronics
Datasheet 4 pages 3 years ago
Datasheet 4 pages 7 years ago
Onlinecomponents.com
Datasheet 4 pages 3 years ago

Images

Alternate Names

HOFFMAN PRODUCTS A302408LP
HOFF A302408LP
HOFFMAN ENCLOSURES A302408LP
HOFFMAN ENGINEERING A302408LP
HOFFM A302408LP
Hoffmann/Pentair A302408LP
HOFFMAN ENGINEERING COMP A302408LP
HOF A302408LP
HOFFMAN ENGR A302408LP
Hoffman industrial Products A302408LP
HOFFMAN PUMP A302408LP
Hoffman Canada A302408LP
HOFFMAN/MCLEAN A302408LP
HOFFMAN ELECTRONICS A302408LP
Hoffman Encl A302408LP
Hoffman/Pentair Technical Products A302408LP

Search for other parts like A302408 »