HIROSE ELECTRIC A3-SP(A)

Short Pin for 2-mm Pitch Pin Header (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
Technical
Contact Resistance15 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationStraight
Voltage Rating (AC)200 V
Dimensions
Depth2 mm
Height3.5052 mm
Length3.95 mm
Pitch2 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-SP(A).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
X-ON
Datasheet16 pages6 years ago
Farnell
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages7 years ago
Datasheet16 pages15 years ago

Inventory History

3 month trend:
+17.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3-SP(A).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3-SP(A) provided by its distributors.

Short Pin for 2-mm Pitch Pin Header (HIROSE ELECTRIC)
2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-SP(A)
A3 Series 2 (1 x 2) Position 2 mm Pitch Female Black Shunt
Headers & Wire Housings 2P SHORT PIN JUMPER GOLD PLATED
Conn Shunt F 2 POS 2mm ST Automotive Bag
SHORT PIN, 2POS, PBT, BLACK; Accessory Type: Short Pin; For Use With: Hirose A3 Series 2mm Pitch Miniature Connectors; No. of Positions: 2Ways; Pitch Spacing: 2mm; Product Range: A3 Series; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • A3-SP/A
  • A3-SPA
  • A3SPA

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
Technical
Contact Resistance15 mΩ
Current Rating1 A
GenderFemale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Contacts2
Number of Rows1
OrientationStraight
Voltage Rating (AC)200 V
Dimensions
Depth2 mm
Height3.5052 mm
Length3.95 mm
Pitch2 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-SP(A).

TME
Datasheet16 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page9 years ago
X-ON
Datasheet16 pages6 years ago
Farnell
Datasheet16 pages7 years ago
Future Electronics
Datasheet16 pages7 years ago
Datasheet16 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant