HIROSE ELECTRIC A3-50DA-2DS(71)

Connector Wire to Board Receptacle 50 Position 2mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Number of Pins50
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch2 mm
Depth7.3 mm
Height7.3 mm
Length50 mm
Pitch2 mm
Width7.16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-50DA-2DS(71).

Future Electronics
Datasheet16 pages5 years ago
Datasheet1 page6 years ago
Datasheet16 pages7 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Inventory History

3 month trend:
+24.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3-50DA-2DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3-50DA-2DS(71) provided by its distributors.

Connector Wire to Board Receptacle 50 Position 2mm Solder Right Angle Through Hole
2-mm Pitch Pin Header (Terminal 2-Row Type) A3 Series (HIROSE ELECTRIC)
Headers & Wire Housings 50P F RECEPTACLE R/A TYPE GOLD PLATED
2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-50DA-2DS(71)
Conn Socket Strip RCP 50 POS 2mm Solder RA Thru-Hole Automotive Tray
CONN RCPT 50P 0.079 GOLD PCB R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Number of Pins50
Technical
Connector TypeReceptacle
Contact Resistance15 mΩ
Contact Voltage Rating (AC)200 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)200 V
Min Operating Temperature-55 °C
Number of Positions50
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch2 mm
Depth7.3 mm
Height7.3 mm
Length50 mm
Pitch2 mm
Width7.16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-50DA-2DS(71).

Future Electronics
Datasheet16 pages5 years ago
Datasheet1 page6 years ago
Datasheet16 pages7 years ago
Hirose SCT
Technical Drawing1 page8 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant