HIROSE ELECTRIC A3-36DA-2DS(71)

Connector Wire to Board Receptacle 36 Position 2mm Solder Right Angle Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions36
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length36 mm
Pitch2 mm
Row Spacing2.0066 mm
Width7.16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-36DA-2DS(71).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet16 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC A3-36DA-2DS(71).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC A3-36DA-2DS(71) provided by its distributors.

Connector Wire to Board Receptacle 36 Position 2mm Solder Right Angle Through Hole
2.0Mm Pitch Double Row Miniature Connectors |Hirose(Hrs) A3-36DA-2DS(71)
Headers & Wire Housings 36P F RECEPTACLE R/A TYPE GOLD PLATED
CONN RCPT 36P 0.079 GOLD PCB R/A

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeReceptacle
Contact Voltage Rating (AC)200 V
Current Rating1 A
Number of Positions36
Number of Rows2
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch2 mm
Height7.3 mm
Length36 mm
Pitch2 mm
Row Spacing2.0066 mm
Width7.16 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC A3-36DA-2DS(71).

Hirose SCT
Technical Drawing1 page5 years ago
Datasheet16 pages5 years ago
Sager Electronics
Datasheet1 page5 years ago
Datasheet16 pages5 years ago

Compliance

Environmental Classification
RoHSCompliant