Microchip A2F500M3G-FG484

FPGA SmartFusion 500K Gates 6000 Cells 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Number of Pins484
Technical
Core ArchitectureARM
Frequency80 MHz
InterfaceEBI/EMI, Ethernet, I2C, SPI, UART, USART
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates500000
Number of I/Os204
Number of Logic Blocks (LABs)24
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
PeripheralsDMA, POR, WDT

Documents

Download datasheets and manufacturer documentation for Microchip A2F500M3G-FG484.

Electro Sonic
Datasheet197 pages2 years ago
SHENGYU ELECTRONICS
Datasheet197 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A2F500M3G-FG484.

Related Parts

Descriptions

Descriptions of Microchip A2F500M3G-FG484 provided by its distributors.

FPGA SmartFusion 500K Gates 6000 Cells 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA
A2F500M3G-Fg484 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A2F500M3G-FG484
FPGA 11520 CLBS 500000 GATES PBGA484
IC FPGA 500K GATES 512KB 484-BGA
IC SOC CORTEX-M3 80MHZ 484FBGA
IC SOC CORTEX-M3 166MHZ 325BGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageBGA
Number of Pins484
Technical
Core ArchitectureARM
Frequency80 MHz
InterfaceEBI/EMI, Ethernet, I2C, SPI, UART, USART
Max Frequency100 MHz
Max Operating Temperature85 °C
Max Supply Voltage1.575 V
Min Operating Temperature0 °C
Min Supply Voltage1.425 V
Number of Gates500000
Number of I/Os204
Number of Logic Blocks (LABs)24
Operating Supply Current2 mA
Operating Supply Voltage1.5 V
PeripheralsDMA, POR, WDT

Documents

Download datasheets and manufacturer documentation for Microchip A2F500M3G-FG484.

Electro Sonic
Datasheet197 pages2 years ago
SHENGYU ELECTRONICS
Datasheet197 pages9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements