Microchip A2F500M3G-1FGG484I

FPGA SmartFusion 500K Gates 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FPBGA
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Technical
Core ArchitectureARM
Data Rate400 kbps
Frequency100 MHz
InterfaceEBI/EMI, Ethernet, I2C, SPI, UART, USART
Max Frequency120 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.575 V
Memory Size13.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates500000
Number of I/Os204
Number of Logic Elements/Cells5500
Operating Supply Current16.5 mA
Operating Supply Voltage1.5 V
PeripheralsDMA, POR, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Microchip A2F500M3G-1FGG484I.

SHENGYU ELECTRONICS
Datasheet197 pages9 years ago

Engineering Resources

View Evaluation kits and Reference designs for Microchip A2F500M3G-1FGG484I.

Related Parts

Descriptions

Descriptions of Microchip A2F500M3G-1FGG484I provided by its distributors.

FPGA SmartFusion 500K Gates 100MHz 130nm (CMOS) Technology 1.5V 484-Pin FPBGA
A2F500M3G-1Fgg484I 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip A2F500M3G-1FGG484I
IC SOC CORTEX-M3 100MHZ 484FBGA
IC FPGA 500K GATES 512KB 484-BGA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • A2F500M3G1FGG484I

Technical Specifications

Physical
Case/PackageBGA
MountSurface Mount
Number of Pins484
Technical
Core ArchitectureARM
Data Rate400 kbps
Frequency100 MHz
InterfaceEBI/EMI, Ethernet, I2C, SPI, UART, USART
Max Frequency120 MHz
Max Operating Temperature100 °C
Max Supply Voltage1.575 V
Memory Size13.5 kB
Min Operating Temperature-40 °C
Min Supply Voltage1.425 V
Number of Gates500000
Number of I/Os204
Number of Logic Elements/Cells5500
Operating Supply Current16.5 mA
Operating Supply Voltage1.5 V
PeripheralsDMA, POR, WDT
RAM Size8 kB

Documents

Download datasheets and manufacturer documentation for Microchip A2F500M3G-1FGG484I.

SHENGYU ELECTRONICS
Datasheet197 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements