OEP A262A2E

TRANSFORMER, AUDIO, 1+1:2+2; Transformer Type:Audio; Primary Impedance:150ohm; Secondary Impedance:600ohm; Power Rating:...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1172343 654 Buy Now »
GBP
11.43 11.43 10.33 10.12 10.12

Descriptions

TRANSFORMER, AUDIO, 1+1:2+2; Transformer Type:Audio; Primary Impedance:150ohm; Secondary Impedance:600ohm; Power Rating:100mW; Min Frequency:30Hz; Max Frequency:35kHz; Ratio, Turns:1+1:2+2; Mounting Type:PCB; External Depth:23mm; External Length / Height:22mm; Individual Primary Winding Impedance:150R+150R; Individual Secondary Winding Imoedance:600R+600R; Lower Frequency Bandwidth:40Hz; Parallel Connected Primary Impedance:150ohm; Parallel Connected Secondary Impedance:600ohm; Resistance, Primary DC:10R+10R; Resistance, Secondary DC:55R+55R; Series Connected Primary Impedance:600ohm; Series Connected Secondary Impedance:2.4kohm; Upper Frequency Bandwidth:35kHz; Width, External:28mm
Farnell

Technical Specifications

Mounting Type PC Board
REACH SVHC Compliance No SVHC
Power Rating 100 mW
RoHS Compliant

Documents

Farnell
Datasheet 2 pages 16 years ago
Datasheet 2 pages 4 years ago
Datasheet 2 pages 2 years ago

Images

Alternate Names

OEP (OXFORD ELECTRICAL PRODUCTS) A262A2E

Search for other parts like A262 »