Ideal-Tek A259CP

SPARE TIPS, FOR TWEEZERS, PEEK; Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Plas...

Upload Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M5185 128 Buy Now »
USD
15.00 15.00 12.48 10.75 10.75
Farnell
1227462 211 Buy Now »
GBP
7.86 6.84 6.84 6.84 6.84
element14 APAC
1227462 89 Buy Now »
SGD
13.16 11.98 11.98 11.98 11.98

Descriptions

SPARE TIPS, FOR TWEEZERS, PEEK; Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Plastic ;RoHS Compliant: NA
Newark
SPARE TIPS, FOR TWEEZERS, PEEK; Tweezer Type:ESD; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Plastic; SVHC:No SVHC (18-Jun-2012)
element14 APAC
SPARE TIPS, FOR TWEEZERS, PEEK; Tweezer Type:Precision; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Plastic; SVHC:No SVHC (15-Dec-2010)
Farnell

Technical Specifications

REACH SVHC Compliance No SVHC
RoHS Not Applicable

Images


Search for other parts like A259 »