Anaren Microwave A2530R24CZ1GM

ZigBee/802.15.4 Modules 2400MHz 34-Pin Module Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins34
Technical
Current - Receiving28 mA
Current - Transmitting128 mA
Frequency2.4 GHz
InterfaceSPI, UART
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current29 mA
Number of Channels1
RAM Size8 kB
Sensitivity (dBm)-95 dBm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A2530R24CZ1GM.

element14 APAC
Datasheet2 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave A2530R24CZ1GM.

Related Parts

Descriptions

Descriptions of Anaren Microwave A2530R24CZ1GM provided by its distributors.

ZigBee/802.15.4 Modules 2400MHz 34-Pin Module Tray
RF TXRX MODULE 802.15.4 U.FL ANT
MODULE, ZIGBEE, AIR, CC2530 SOC
MODULE, ZIGBEE, AIR, CC2530 SOC; Sensitivity dBm:-90dBm; Supply Voltage Min:2.2V; Supply Voltage Max:3.6V; Module Interface:SPI, UART; Supply Current:29mA; SVHC:No SVHC (19-Dec-2012); Frequency Range:2.4GHz to 2.48GHz; Supply Voltage Range:2.2V to 3.6V

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact PlatingGold
MountSurface Mount
Number of Pins34
Technical
Current - Receiving28 mA
Current - Transmitting128 mA
Frequency2.4 GHz
InterfaceSPI, UART
Max Frequency2.4 GHz
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 kB
Min Operating Temperature-40 °C
Min Supply Voltage2.2 V
Nominal Supply Current29 mA
Number of Channels1
RAM Size8 kB
Sensitivity (dBm)-95 dBm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A2530R24CZ1GM.

element14 APAC
Datasheet2 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant