Anaren Microwave A2500R24A00GR

RF Transceiver 30-Pin SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current - Receiving16 mA
Frequency1.575 GHz
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)
Sensitivity (dBm)-104 dBm
Dimensions
Depth9 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A2500R24A00GR.

Farnell
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Anaren Microwave A2500R24A00GR.

Descriptions

Descriptions of Anaren Microwave A2500R24A00GR provided by its distributors.

RF Transceiver 30-Pin SMD T/R
RF TXRX MOD ISM>1GHZ TRC ANT SMD
MODULE, RF, 2400MH,10DBM; Modulation Type:FM; Data Rate Max:2.45Kbps; Frequency Range:2.4GHz to 2.483GHz; Sensitivity dBm:-104dBm; Supply Voltage Range:1.8V to 3.6V; Module Interface:SPI; Supply Current:16mA; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

Anaren Microwave has several brands around the world that distributors may use as alternate names. Anaren Microwave may also be known as the following names:

  • ANAREN
  • ANAREN XINGER
  • Anaren Microwave INC
  • Anaren Inc
  • ANARENM
  • ANAREN MICRO
  • ANAREN RFPCI
  • ANAREN POWER
  • ANAREN XINGE
  • RF / Anaren
  • Anaren Wireless / TTM Technologies
  • ANAREN MICROWAV
  • TTM (Anaren) Technologies
  • ANARENINGER
  • ANARENMICROWAVEINCORPORATED
  • RFPower-Anaren
  • ANAREN-ZINGER
  • ANAREN/RF
  • ANAR
  • ANARENICROWAVE
  • ANARENMICROWAVERFPOWER
  • ANAREN TX28p

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
Current - Receiving16 mA
Frequency1.575 GHz
InterfaceSPI
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Operating Supply Voltage3.6 V
PackagingTape & Reel (TR)
Sensitivity (dBm)-104 dBm
Dimensions
Depth9 mm
Length12 mm

Documents

Download datasheets and manufacturer documentation for Anaren Microwave A2500R24A00GR.

Farnell
Datasheet2 pages13 years ago
Arrow Electronics
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant