Omron A22W-3MR-24A-20

Switch Selector N.O. DPST 45° Knob Screw Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life100 kcycles
MountPanel
Number of Pins3
Technical
Current Rating10 A
Electrical Life100 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions3
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V

Engineering Resources

View Evaluation kits and Reference designs for Omron A22W-3MR-24A-20.

Related Parts

Descriptions

Descriptions of Omron A22W-3MR-24A-20 provided by its distributors.

Switch Selector N.O. DPST 45° Knob Screw Panel Mount
SWITCH SELECT 3POS DPST-NO 10A
Omron ILSS 3POS MNT RED 24V DPST-NO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22W3MR24A20

Technical Specifications

Physical
Mechanical Life100 kcycles
MountPanel
Number of Pins3
Technical
Current Rating10 A
Electrical Life100 kcycles
Illumination TypeIlluminated, LED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions3
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V

Compliance

Environmental Classification
ApprovalsCE, UR
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant