Omron A22TK-2RL-02-02

Keylock Switches Safety Key Selector Switch, DPST-NC, no key, key release right, close NC contact left
Datasheet

Price and Stock

Technical Specifications

Physical
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating10 A
Electrical Life100 kcycles
Index Angle90 °
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22TK-2RL-02-02.

Sager Electronics
Datasheet15 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22TK-2RL-02-02.

Descriptions

Descriptions of Omron A22TK-2RL-02-02 provided by its distributors.

Keylock Switches Safety Key Selector Switch, DPST-NC, no key, key release right, close NC contact left
SWITCH KEYLCK 2POS DPST 10A 110V
A22TK-2RL-02-02 A22TK2RL0202

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22TK2RL0202

Technical Specifications

Physical
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating10 A
Electrical Life100 kcycles
Index Angle90 °
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Positions2
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationDPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22TK-2RL-02-02.

Sager Electronics
Datasheet15 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant