Omron A22S-C2M-11

Switch; Selector; Non-Illuminated; 1NO-1NC Lever; 2 Pos. Maintained; A22S Series
Datasheet

Technical Specifications

Physical
Mechanical Life500 kcycles
MountPanel
Technical
Current Rating10 A
Electrical Life500 kcycles
Illumination TypeNon-Illuminated
Index Angle90 °
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Poles1
Number of Poles per Deck1
Number of Positions2
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)30 V
Dimensions
Depth80.9 mm
Length30 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Omron A22S-C2M-11.

Master Electronics
Datasheet9 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet14 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22S-C2M-11.

Related Parts

Descriptions

Descriptions of Omron A22S-C2M-11 provided by its distributors.

Switch; Selector; Non-Illuminated; 1NO-1NC Lever; 2 Pos. Maintained; A22S Series
Switch Selector N.O./N.C. DPST 90° Extended Lever Screw Panel Mount
Ss Long 2Pos Maint.spst-No+Nc |Omron Industrial Automation A22SC2M11
Switches - 22mm Selector SPST-NO+NC 2POS MTN Knob type, extended
SWITCH SELECT 2POS DPST 10A 110V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22SC2M11

Technical Specifications

Physical
Mechanical Life500 kcycles
MountPanel
Technical
Current Rating10 A
Electrical Life500 kcycles
Illumination TypeNon-Illuminated
Index Angle90 °
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Number of Poles1
Number of Poles per Deck1
Number of Positions2
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)30 V
Dimensions
Depth80.9 mm
Length30 mm
Width34 mm

Documents

Download datasheets and manufacturer documentation for Omron A22S-C2M-11.

Master Electronics
Datasheet9 pages22 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Datasheet14 pages18 years ago

Compliance

Environmental Classification
ApprovalsCE, UR
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant