Omron A22RL-TG-24A-10M

Switch, Illuminated Pushbutton, Spst-no, 10A, 240VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life3 Mcycles
MountFront, Panel
Technical
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22RL-TG-24A-10M.

Farnell
Datasheet16 pages14 years ago
Sager Electronics
Datasheet33 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22RL-TG-24A-10M.

Descriptions

Descriptions of Omron A22RL-TG-24A-10M provided by its distributors.

SWITCH, ILLUMINATED PUSHBUTTON, SPST-NO, 10A, 240VAC
Pushbutton Switches Light Green SPST-NO Momentary 24VDC Proj
Switch, pushbtn; Mom; 22 mm; Rnd bzl; NC; 24VAC/DC lamp; Projected green btn

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22RLTG24A10M

Technical Specifications

Physical
Mechanical Life3 Mcycles
MountFront, Panel
Technical
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorGreen
Illumination TypeLED
Max Operating Temperature50 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOff-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)120 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22RL-TG-24A-10M.

Farnell
Datasheet16 pages14 years ago
Sager Electronics
Datasheet33 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet33 pages12 years ago

Compliance

Environmental Classification
ApprovalsUL
RatingsDust Tight, IP65, Water Resistant
REACH SVHCUnknown
RoHSCompliant