Omron A22LHYT111M

Switches - 22mm Pushbutton SPST-NO+NC RN 110 YL IP65 LED full-guard
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorYellow
Illumination TypeLED
Max Operating Temperature55 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)380 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22LHYT111M.

Master Electronics
Datasheet30 pages15 years ago
Mouser
Datasheet13 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Omron A22LHYT111M.

Related Parts

Descriptions

Descriptions of Omron A22LHYT111M provided by its distributors.

Switches - 22mm Pushbutton SPST-NO+NC RN 110 YL IP65 LED full-guard
Switch Push Button N.O./N.C. DPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
Il Pb Rndyelxfmrspst-No+Nc Mom |Omron Industrial Automation A22LHYT111M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22L-HY-T1-11M

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Contact Current Rating10 mA
Current Rating10 A
Electrical Life500 kcycles
Illumination ColorYellow
Illumination TypeLED
Max Operating Temperature55 °C
Max Voltage Rating (AC)440 V
Max Voltage Rating (DC)380 V
Min Operating Temperature-20 °C
OrientationStraight
PackagingBulk
TerminationScrew
Throw ConfigurationDPST, SPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22LHYT111M.

Master Electronics
Datasheet30 pages15 years ago
Mouser
Datasheet13 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant