Omron A22L-TA-24-01M

Switch Push Button N.C. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Current Rating10 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Engineering Resources

View Evaluation kits and Reference designs for Omron A22L-TA-24-01M.

Descriptions

Descriptions of Omron A22L-TA-24-01M provided by its distributors.

Switch Push Button N.C. SPST Round Button 10A 440VAC 380VDC Momentary Contact Screw Panel Mount
SWITCH PUSH SPST-NC 10A 110V
Omron IL PB RndBlu 24VAC SPST-NC MOM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22LTA2401M

Technical Specifications

Physical
Mechanical Life5 Mcycles
MountFront, Panel
Technical
Current Rating10 A
Electrical Life500 kcycles
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant