Omron A22K-3AC-11

SWITCH KEYLCK 3POS DPST 10A 110V

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
81H6570 0 ··
Digi-Key
Z1533-ND 4 Buy Now »
USD
46.20 44.88 36.96 34.32 34.32
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
OMRON-A22K-3AC-11 100 Buy Now »
USD
39.81 39.77 34.08 34.08 34.08
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A22K-3AC-11 Contact ··
XS Micro
A22K-3AC-11 Contact ··
TransparentC
A22K-3AC-11 Contact ··

Descriptions

SWITCH KEYLCK 3POS DPST 10A 110V
Digi-Key
K.SS 3PosSP.RET BothSPST-NO+NC
TodayComponents
K.SS 3PosSP.RET BothSPST-NO+NC
Newark

Technical Specifications

Orientation Vertical
Size-Height 34.036 mm
Lens Color Black
Contacts Type SPST-NO
Size-Length 54.61 mm
Mounting Type Panel
Actuator Type Key
Current Rating 10 A
Lead-Free Status Lead Free
Number of Positions 3
RoHS Compliant

Documents

Allied Electronics
Datasheet 4 pages 9 years ago
Datasheet 3 pages 11 years ago
Digi-Key
Datasheet 19 pages 15 years ago
Onlinecomponents.com
Datasheet 6 pages 10 years ago
Datasheet 5 pages 10 years ago

Images

Alternate Names

OMRON ELECTRONICS A22K-3AC-11
OMR A22K-3AC-11
OMRON ELECTRONIC COMPONENTS A22K-3AC-11
OMROM A22K-3AC-11
OMRO A22K-3AC-11
OMRON STI A22K-3AC-11
OMRN A22K-3AC-11
OMRON INDUSTRIAL AUTOMATION A22K-3AC-11
OMRON-IA A22K-3AC-11
OMRON INDUSTRIAL A22K-3AC-11
OMRON CORP A22K-3AC-11
OMRON ELECTRONICS INC-EMC DIV A22K-3AC-11
OMRON ELECTRONICS INC A22K-3AC-11
OMRON AUTOMATION AND SAFETY A22K-3AC-11
Omron Electronics LLC A22K-3AC-11
Omron Electronics Inc-IA Div A22K-3AC-11
Omron Automation A22K-3AC-11
Omron Electronics Inc-ECB Div A22K-3AC-11
OMRON CORPORATION A22K-3AC-11
OMRON ELECTRIC A22K-3AC-11
OMRON GMBH A22K-3AC-11
OMRONELEC A22K-3AC-11
OMRON ELECTRONI A22K-3AC-11
OMRON ELE A22K-3AC-11
OMRON SAFETY A22K-3AC-11

Search for other parts like A22 »