Omron A22EL-M-T1-01

Electromechanical Switch Emergency Stop Switch N.C. SPST 10A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life300 kcycles
MountBrackets, Front, Panel
Technical
Current Rating10 A
Electrical Life300 kcycles
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22EL-M-T1-01.

Factory Futures
Datasheet18 pages15 years ago
Sager Electronics
Datasheet8 pages14 years ago
Datasheet18 pages15 years ago
DigiKey
Datasheet19 pages22 years ago

Inventory History

3 month trend:
+6.82%

Engineering Resources

View Evaluation kits and Reference designs for Omron A22EL-M-T1-01.

Related Parts

Descriptions

Descriptions of Omron A22EL-M-T1-01 provided by its distributors.

Electromechanical Switch Emergency Stop Switch N.C. SPST 10A
EMS PB, Push-lock turn reset, A22E7015M ;11004-7015 | Omron Automation A22EL-M-T1-01
Omron Lighted,pushlock,turnres
SW E-STOP TWIST RESET 10A 110V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON Corporation
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A22ELMT101

Technical Specifications

Physical
Mechanical Life300 kcycles
MountBrackets, Front, Panel
Technical
Current Rating10 A
Electrical Life300 kcycles
Illumination TypeLED
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)110 V
Voltage Rating (DC)24 V

Documents

Download datasheets and manufacturer documentation for Omron A22EL-M-T1-01.

Factory Futures
Datasheet18 pages15 years ago
Sager Electronics
Datasheet8 pages14 years ago
Datasheet18 pages15 years ago
DigiKey
Datasheet19 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP65, Water Resistant
RoHSCompliant